
G6CK1102R | |
|---|---|
DigiKey Part Number | 5831-G6CK1102R-ND |
Manufacturer | |
Manufacturer Product Number | G6CK1102R |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 67 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,92267 € | 147,68 € |
| 90 | 4,50956 € | 405,86 € |
| 210 | 4,41486 € | 927,12 € |
| 360 | 4,34603 € | 1.564,57 € |
| 1.020 | 4,26858 € | 4.353,95 € |
| Unit Price without VAT: | 4,92267 € |
|---|---|
| Unit Price with VAT: | 5,85798 € |

