
G6C 1122D | |
|---|---|
DigiKey Part Number | 5831-G6C1122D-ND |
Manufacturer | |
Manufacturer Product Number | G6C 1122D |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 3040VA, 1000W | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,60675 € | 144,27 € |
| 160 | 3,26400 € | 522,24 € |
| 280 | 3,20407 € | 897,14 € |
| 480 | 3,13552 € | 1.505,05 € |
| Unit Price without VAT: | 3,60675 € |
|---|---|
| Unit Price with VAT: | 4,29203 € |

