
G6C 1097M | |
|---|---|
DigiKey Part Number | 5831-G6C1097M-ND |
Manufacturer | |
Manufacturer Product Number | G6C 1097M |
Description | PWR RELAYS PWR PCB RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 3800VA, 1250W | Relay Type |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,11229 € | 143,93 € |
| 105 | 3,54676 € | 372,41 € |
| 280 | 3,36682 € | 942,71 € |
| 455 | 3,19549 € | 1.453,95 € |
| 1.015 | 3,12696 € | 3.173,86 € |
| Unit Price without VAT: | 4,11229 € |
|---|---|
| Unit Price with VAT: | 4,89363 € |

