
G5Q-1A4-EL2-HA DC24 (TY) | |
|---|---|
DigiKey Part Number | 5831-G5Q-1A4-EL2-HADC24(TY)-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A4-EL2-HA DC24 (TY) |
Description | G5Q-1A4-EL2-HA DC24 BY OMZ(TY) |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 277VAC - Max | Approval Agency CQC, CSA, UR, VDE |
Coil Current 16.7 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 1.44 kOhms |

