
G2RN5273R | |
|---|---|
DigiKey Part Number | 5831-G2RN5273R-ND |
Manufacturer | |
Manufacturer Product Number | G2RN5273R |
Description | RELAY GEN PURPOSE DPDT 4A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1520VA, 500W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,30467 € | 148,71 € |
| 135 | 2,53015 € | 341,57 € |
| Unit Price without VAT: | 3,30467 € |
|---|---|
| Unit Price with VAT: | 3,93256 € |

