
G2RN5101E | |
|---|---|
DigiKey Part Number | 5831-G2RN5101E-ND |
Manufacturer | |
Manufacturer Product Number | G2RN5101E |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 6080VA, 2000W | Relay Type |
Coil Current 21.8 mA | Coil Resistance 1.1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,31169 € | 150,26 € |
| 130 | 1,76777 € | 229,81 € |
| Unit Price without VAT: | 2,31169 € |
|---|---|
| Unit Price with VAT: | 2,75091 € |

