
G2RL-1A-H-DC5 | |
|---|---|
DigiKey Part Number | 5831-G2RL-1A-H-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-H-DC5 |
Description | POWER PCB RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 4400VA, 3000W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,60764 € | 143,42 € |
| 110 | 2,14291 € | 235,72 € |
| Unit Price without VAT: | 2,60764 € |
|---|---|
| Unit Price with VAT: | 3,10309 € |

