
G2RL-1A-H DC24 | |
|---|---|
DigiKey Part Number | 5831-G2RL-1A-HDC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-H DC24 |
Description | Power/Signal Relay SPST Momentar |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-H DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 4400VA, 3000W | |
Coil Current | 10.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.3 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,58183 € | 154,91 € |
| Unit Price without VAT: | 2,58183 € |
|---|---|
| Unit Price with VAT: | 3,07238 € |

