
G2R-2-AC240 | |
|---|---|
DigiKey Part Number | 5831-G2R-2-AC240-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-AC240 |
Description | RELAY GEN PURPOSE DPDT 5A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 192 VAC |
Part Status Active | Must Release Voltage 72 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 1900VA, 625W | Relay Type |
Coil Current 3.8 mA | Coil Resistance 30 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,41433 € | 162,43 € |
| Unit Price without VAT: | 5,41433 € |
|---|---|
| Unit Price with VAT: | 6,44305 € |

