
E860373001 | |
|---|---|
DigiKey Part Number | 5831-E860373001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E860373001 |
Description | Wire And Cable 1 Conductor Flex |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Dual Wall Wire 7/36 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 135°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,25560 € | 3.834,00 € |
| Unit Price without VAT: | 0,25560 € |
|---|---|
| Unit Price with VAT: | 0,30416 € |

