
9-1419111-8 | |
|---|---|
DigiKey Part Number | 5831-9-1419111-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-1419111-8 |
Description | PT571730 |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 207 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, LR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.465 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,22050 € | 144,41 € |
| 60 | 6,71267 € | 402,76 € |
| 100 | 6,59220 € | 659,22 € |
| 200 | 6,46310 € | 1.292,62 € |
| 260 | 6,35123 € | 1.651,32 € |
| 500 | 5,86068 € | 2.930,34 € |
| Unit Price without VAT: | 7,22050 € |
|---|---|
| Unit Price with VAT: | 8,59240 € |

