
9-1393239-3 | |
|---|---|
DigiKey Part Number | 5831-9-1393239-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393239-3 |
Description | RELAY GEN PURPOSE SPDT 16A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 66.7 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,41367 € | 144,82 € |
| 180 | 2,37122 € | 426,82 € |
| 300 | 2,33723 € | 701,17 € |
| 600 | 2,28623 € | 1.371,74 € |
| Unit Price without VAT: | 2,41367 € |
|---|---|
| Unit Price with VAT: | 2,87227 € |

