
9-1393222-1 | |
|---|---|
DigiKey Part Number | 5831-9-1393222-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393222-1 |
Description | Power/Signal Relay, 1 Form C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 18.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 8.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 652 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,14288 € | 171,43 € |
| 240 | 2,09125 € | 501,90 € |
| 400 | 2,06545 € | 826,18 € |
| Unit Price without VAT: | 2,14288 € |
|---|---|
| Unit Price with VAT: | 2,55003 € |

