
8798670000 | |
|---|---|
DigiKey Part Number | 5831-8798670000-ND |
Manufacturer | |
Manufacturer Product Number | 8798670000 |
Description | Relay module 230 V AC 2 CO conta |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 32.5 kOhms |
Coil Current 3.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,97267 € | 209,59 € |
| Unit Price without VAT: | 13,97267 € |
|---|---|
| Unit Price with VAT: | 16,62748 € |

