
8689890000 | |
|---|---|
DigiKey Part Number | 5831-8689890000-ND |
Manufacturer | |
Manufacturer Product Number | 8689890000 |
Description | MINIATURE INDUSTRIAL RELAY 48 V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 16.4 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CSA, cURus, UKCA, VDE |
Switching Voltage 240VAC, 24VDC - Max | Relay Type |
Load - Max Switching 3000VA, 288W | Coil Resistance 3.072 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,82733 € | 144,82 € |
| Unit Price without VAT: | 4,82733 € |
|---|---|
| Unit Price with VAT: | 5,74452 € |

