
8689750000 | |
|---|---|
DigiKey Part Number | 5831-8689750000-ND |
Manufacturer | |
Manufacturer Product Number | 8689750000 |
Description | Miniature industrial relay 12 V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Retail Package | Must Operate Voltage 9.6 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 24VDC - Max | Approval Agency CE, CSA, cURus, EAC, VDE |
Load - Max Switching 3000VA, 288W | Relay Type |
Coil Current 90 mA | Coil Resistance 192 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,40343 € | 154,12 € |
| Unit Price without VAT: | 4,40343 € |
|---|---|
| Unit Price with VAT: | 5,24008 € |

