
863013A | |
|---|---|
DigiKey Part Number | 863013A-ND |
Manufacturer | |
Manufacturer Product Number | 863013A |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Cable Clamp | |
Features | Flange | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,92400 € | 4.477,20 € |
| Unit Price without VAT: | 14,92400 € |
|---|---|
| Unit Price with VAT: | 17,75956 € |

