863011ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 82
Unit Price: 17,75444 €
Datasheet
Image for 863011ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863011ALF

DigiKey Part Number
609-863011ALF-ND
Manufacturer
Manufacturer Product Number
863011ALF
Description
15 P DSUB STR MTL HD ASY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
863011ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Steel
Plating
Nickel
Hardware
Cable Clamp
Features
Flange
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 82 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20014,50580 €2.901,16 €
Unit Price without VAT:14,50580 €
Unit Price with VAT:17,26190 €

Other Suppliers on DigiKey

82In Stock
Ships from WEE