


826629-8 | |
|---|---|
DigiKey Part Number | 5831-826629-8-ND |
Manufacturer | |
Manufacturer Product Number | 826629-8 |
Description | Headers&Wire Housings 1X08 POS V |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,32587 € | 198,88 € |
| 300 | 1,16437 € | 349,31 € |
| 600 | 1,13037 € | 678,22 € |
| 1.200 | 1,11337 € | 1.336,04 € |
| 6.000 | 1,09637 € | 6.578,22 € |
| Unit Price without VAT: | 1,32587 € |
|---|---|
| Unit Price with VAT: | 1,57779 € |


