




826629-8 | |
|---|---|
DigiKey Part Number | A106753-ND |
Manufacturer | |
Manufacturer Product Number | 826629-8 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826629-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.264" (6.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.500" (12.70mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,50800 € | 15,08 € |
| 100 | 1,28180 € | 128,18 € |
| 500 | 1,14412 € | 572,06 € |
| 1.000 | 1,08953 € | 1.089,53 € |
| 5.000 | 0,97266 € | 4.863,30 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




