
8-1419111-1 | |
|---|---|
DigiKey Part Number | 5831-8-1419111-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1419111-1 |
Description | RELAY GEN PURPOSE 4PDT 6A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, LR, VDE |
Load - Max Switching 1500VA | Relay Type |
Coil Current 15.6 mA | Coil Resistance 3.072 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,70000 € | 154,00 € |
| 60 | 6,62917 € | 397,75 € |
| 100 | 6,29780 € | 629,78 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

