
8-1419111-0 | |
|---|---|
DigiKey Part Number | 5831-8-1419111-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1419111-0 |
Description | Power/Signal Relay, 4 Form C, 4P |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 8-1419111-0 Models |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, LR, VDE |
Load - Max Switching 1500VA | Relay Type |
Coil Current 62.5 mA | Coil Resistance 192 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,75367 € | 172,61 € |
| 90 | 5,33733 € | 480,36 € |
| 150 | 5,23540 € | 785,31 € |
| Unit Price without VAT: | 5,75367 € |
|---|---|
| Unit Price with VAT: | 6,84687 € |

