
8-1415528-1 | |
|---|---|
DigiKey Part Number | 5831-8-1415528-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415528-1 |
Description | Gen Purpose Power Rel, DC, Bista |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 80 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -10°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,38900 € | 175,56 € |
| 120 | 4,32025 € | 518,43 € |
| 200 | 4,24275 € | 848,55 € |
| 360 | 4,16531 € | 1.499,51 € |
| Unit Price without VAT: | 4,38900 € |
|---|---|
| Unit Price with VAT: | 5,22291 € |

