
776495-1 | |
|---|---|
DigiKey Part Number | 5831-776495-1-ND |
Manufacturer | |
Manufacturer Product Number | 776495-1 |
Description | AUTOMOTIVE CONNECTORS AS 16, 8P |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Red 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,77800 € | 151,12 € |
| 120 | 3,33050 € | 399,66 € |
| 200 | 3,24445 € | 648,89 € |
| Unit Price without VAT: | 3,77800 € |
|---|---|
| Unit Price with VAT: | 4,49582 € |









