
1-2344951-2 | |
|---|---|
DigiKey Part Number | 1734-1-2344951-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2344951-2 |
Description | 104POS, MCON 1.2, REC HSG, ASSY, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 104 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.195" (4.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,78900 € | 107,89 € |
| 25 | 10,11400 € | 252,85 € |
| 50 | 9,63100 € | 481,55 € |
| 108 | 9,12176 € | 985,15 € |
| 324 | 8,44191 € | 2.735,18 € |
| 540 | 8,14343 € | 4.397,45 € |
| 1.080 | 7,75531 € | 8.375,73 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |


