
5745967-2 | |
|---|---|
DigiKey Part Number | 5831-5745967-2-ND |
Manufacturer | |
Manufacturer Product Number | 5745967-2 |
Description | D-Sub Std Conn RECP FRNT MTL SHL |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,89550 € | 157,91 € |
| 60 | 6,90117 € | 414,07 € |
| 100 | 6,70570 € | 670,57 € |
| 200 | 6,56125 € | 1.312,25 € |
| Unit Price without VAT: | 7,89550 € |
|---|---|
| Unit Price with VAT: | 9,39565 € |

