Image for 5220234001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5220234001

DigiKey Part Number
5831-5220234001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5220234001
Description
ZH-100-1/8-0-SP
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.063" (1.60mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Tape & Reel (TR)
Color
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,53833 €230,75 €
Unit Price without VAT:1,53833 €
Unit Price with VAT:1,83061 €