Image for 5053292059 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5053292059

DigiKey Part Number
5831-5053292059-ND
Manufacturer
Manufacturer Product Number
5053292059
Description
Heat Shrink Tubing and Sleeves R
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.680
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
483,76500 €180,72 €
1443,70556 €533,60 €
1923,50156 €672,30 €
6722,88966 €1.941,85 €
1.4402,28623 €3.292,17 €
Unit Price without VAT:3,76500 €
Unit Price with VAT:4,48035 €