Image for 5039324007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5039324007

DigiKey Part Number
5831-5039324007-ND
Manufacturer
Manufacturer Product Number
5039324007
Description
HEAT SHRINK TUBE, SINGLE WALL, C
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.125" (3.18mm)
Mfr
Inner Diameter - Recovered
0.063" (1.60mm)
Series
Recovered Wall Thickness
0.030" (0.76mm)
Packaging
Spool
Material
Part Status
Active
Color
Type
Operating Temperature
-75°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.840
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
203,93500 €78,70 €
Unit Price without VAT:3,93500 €
Unit Price with VAT:4,68265 €