
5-1416200-8 | |
|---|---|
DigiKey Part Number | 5831-5-1416200-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-1416200-8 |
Description | POWER/SIGNAL RELAY, 1 FORM A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 10.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.3 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.27 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,11625 € | 169,30 € |
| 240 | 2,06525 € | 495,66 € |
| 400 | 2,03975 € | 815,90 € |
| 720 | 1,99726 € | 1.438,03 € |
| Unit Price without VAT: | 2,11625 € |
|---|---|
| Unit Price with VAT: | 2,51834 € |

