



5-1415508-1 | |
|---|---|
DigiKey Part Number | 5831-5-1415508-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415508-1 |
Description | Gen Purpose Power Rel, DC, Bista |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,61286 € | 161,45 € |
| 105 | 4,54400 € | 477,12 € |
| 210 | 4,44929 € | 934,35 € |
| 385 | 4,38044 € | 1.686,47 € |
| Unit Price without VAT: | 4,61286 € |
|---|---|
| Unit Price with VAT: | 5,48930 € |

