Image for 4611264003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4611264003

DigiKey Part Number
5831-4611264003-ND
Manufacturer
Manufacturer Product Number
4611264003
Description
HEAT SHRINK TUBE, 24 ID Before S
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.945" (24.00mm)
Mfr
Inner Diameter - Recovered
0.472" (12.00mm)
Series
Recovered Wall Thickness
0.043" (1.09mm)
Packaging
Spool
Material
Part Status
Active
Color
Type
Operating Temperature
-30°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.110
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3017,99233 €539,77 €
6017,65250 €1.059,15 €
9017,33800 €1.560,42 €
36016,99800 €6.119,28 €
72015,30669 €11.020,82 €
Unit Price without VAT:17,99233 €
Unit Price with VAT:21,41087 €