
4-338315-2 | |
|---|---|
DigiKey Part Number | 5831-4-338315-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-338315-2 |
Description | 25POS.HD20 REC.ASSY |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (M3) |
Packaging Tray | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,91250 € | 158,25 € |
| 60 | 7,75967 € | 465,58 € |
| 100 | 7,64060 € | 764,06 € |
| 220 | 7,50464 € | 1.651,02 € |
| 480 | 6,80771 € | 3.267,70 € |
| Unit Price without VAT: | 7,91250 € |
|---|---|
| Unit Price with VAT: | 9,41588 € |

