
4-1415899-8 | |
|---|---|
DigiKey Part Number | 5831-4-1415899-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415899-8 |
Description | RELAY GEN PURPOSE SPST 16A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 66.7 mA | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45330 € | 145,33 € |
| 300 | 1,41933 € | 425,80 € |
| 500 | 1,40234 € | 701,17 € |
| 1.000 | 1,36834 € | 1.368,34 € |
| 3.000 | 1,24935 € | 3.748,05 € |
| Unit Price without VAT: | 1,45330 € |
|---|---|
| Unit Price with VAT: | 1,72943 € |

