
4-1415898-3 | |
|---|---|
DigiKey Part Number | 5831-4-1415898-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415898-3 |
Description | General Purpose Relays RTS3LA05 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -10°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cCSAus, cURus, VDE |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 4000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,71700 € | 141,51 € |
| 90 | 4,64900 € | 418,41 € |
| 180 | 4,56394 € | 821,51 € |
| 300 | 4,47897 € | 1.343,69 € |
| Unit Price without VAT: | 4,71700 € |
|---|---|
| Unit Price with VAT: | 5,61323 € |

