
4-1415400-1 | |
|---|---|
DigiKey Part Number | 5831-4-1415400-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415400-1 |
Description | General Purpose Relays |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 9 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 10.2 mA | Coil Resistance 2.35 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,50717 € | 150,43 € |
| Unit Price without VAT: | 2,50717 € |
|---|---|
| Unit Price with VAT: | 2,98353 € |

