
4-1393239-3 | |
|---|---|
DigiKey Part Number | 5831-4-1393239-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393239-3 |
Description | RT175012 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 20.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cCSAus, CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 576 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,39950 € | 167,99 € |
| 60 | 8,24450 € | 494,67 € |
| 100 | 8,09820 € | 809,82 € |
| 200 | 7,95195 € | 1.590,39 € |
| Unit Price without VAT: | 8,39950 € |
|---|---|
| Unit Price with VAT: | 9,99541 € |

