
3-2158000-1 | |
|---|---|
DigiKey Part Number | 5831-3-2158000-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2158000-1 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,63180 € | 163,18 € |
| 300 | 1,59780 € | 479,34 € |
| 500 | 1,57232 € | 786,16 € |
| 900 | 1,53832 € | 1.384,49 € |
| 3.000 | 1,40234 € | 4.207,02 € |
| Unit Price without VAT: | 1,63180 € |
|---|---|
| Unit Price with VAT: | 1,94184 € |

