282104-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.203
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.355
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282104-1

DigiKey Part Number
5831-282104-1-ND
Manufacturer
Manufacturer Product Number
282104-1
Description
AMP SUPERSEAL 1.5 SERIES 2P CA
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Tab
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282104-1TE Connectivity AMP Connectors0A106363-ND0,70000 €Parametric Equivalent
282104-2TE Connectivity AMP Connectors2.203282104-2-ND0,58000 €Parametric Equivalent
282104-3TE Connectivity AMP Connectors1.355282104-3-ND0,57000 €Parametric Equivalent
282104-1WEE05831-282104-1-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.