New at DigiKey
Image for 2-1879234-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1879234-4

DigiKey Part Number
5831-2-1879234-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1879234-4
Description
SMF5 4K7 5%
Customer Reference
Detailed Description
4.7 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
5329 (13573 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.280" (7.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43692 €218,46 €
1.0000,40265 €402,65 €
Unit Price without VAT:0,43692 €
Unit Price with VAT:0,51993 €