
2-1703930-4 | |
|---|---|
DigiKey Part Number | 5831-2-1703930-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1703930-4 |
Description | Conn Accessory 0.037in Min Cable |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.000 | 0,04561 € | 775,37 € |
| 34.000 | 0,04475 € | 1.521,50 € |
| Unit Price without VAT: | 0,04561 € |
|---|---|
| Unit Price with VAT: | 0,05428 € |




