
2-1703930-2 | |
|---|---|
DigiKey Part Number | 17-2-1703930-2TR-ND - Tape & Reel (TR) 17-2-1703930-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1703930-2 |
Description | NANOMQS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703930-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,11200 € | 11,20 € |
| 250 | 0,10500 € | 26,25 € |
| 500 | 0,09996 € | 49,98 € |
| 1.000 | 0,09519 € | 95,19 € |
| 2.500 | 0,08922 € | 223,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.000 | 0,07403 € | 1.258,51 € |
| 34.000 | 0,07050 € | 2.397,00 € |
| 51.000 | 0,06851 € | 3.494,01 € |
| 85.000 | 0,06609 € | 5.617,65 € |
| 119.000 | 0,06454 € | 7.680,26 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |














