
2-1416010-6 | |
|---|---|
DigiKey Part Number | 5831-2-1416010-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1416010-6 |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,40280 € | 175,35 € |
| 375 | 1,35976 € | 509,91 € |
| 625 | 1,33394 € | 833,71 € |
| 1.125 | 1,30812 € | 1.471,63 € |
| 2.500 | 1,29090 € | 3.227,25 € |
| Unit Price without VAT: | 1,40280 € |
|---|---|
| Unit Price with VAT: | 1,66933 € |

