New at DigiKey
Image for 1879022-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879022-7

DigiKey Part Number
5831-1879022-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1879022-7
Description
560 Ohms 5 3W Chip Res 4122 (105
Customer Reference
Detailed Description
560 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
4122 (10555 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.209" (5.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19104 €191,04 €
Unit Price without VAT:0,19104 €
Unit Price with VAT:0,22734 €