
1625854-4 | |
|---|---|
DigiKey Part Number | 5831-1625854-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1625854-4 |
Description | PC TEST POINT NATURAL |
Customer Reference | |
Detailed Description | Natural PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.079" (2.00mm) | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16954 € | 339,08 € |
| 4.000 | 0,14975 € | 599,00 € |
| 6.000 | 0,14630 € | 877,80 € |
| 10.000 | 0,13942 € | 1.394,20 € |
| Unit Price without VAT: | 0,16954 € |
|---|---|
| Unit Price with VAT: | 0,20175 € |






