
1617756-4 | |
|---|---|
DigiKey Part Number | 5831-1617756-4-ND |
Manufacturer | |
Manufacturer Product Number | 1617756-4 |
Description | FCA-410-CY3 |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form 4PDT (4 Form C) | Release Time 10 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 200VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 2000VA, 280W | Relay Type |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,15000 € | 353,15 € |
| 2 | 346,66500 € | 693,33 € |
| 4 | 340,19750 € | 1.360,79 € |
| Unit Price without VAT: | 353,15000 € |
|---|---|
| Unit Price with VAT: | 420,24850 € |

