
1558667-9 | |
|---|---|
DigiKey Part Number | 5831-1558667-9-ND |
Manufacturer | |
Manufacturer Product Number | 1558667-9 |
Description | Power/Signal Relay, 1 Form B, 11 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.444 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,52700 € | 176,35 € |
| 150 | 3,27213 € | 490,82 € |
| 250 | 3,20412 € | 801,03 € |
| 450 | 3,15313 € | 1.418,91 € |
| Unit Price without VAT: | 3,52700 € |
|---|---|
| Unit Price with VAT: | 4,19713 € |

