
1558665-2 | |
|---|---|
DigiKey Part Number | 5831-1558665-2-ND |
Manufacturer | |
Manufacturer Product Number | 1558665-2 |
Description | Power/Signal Relay, 1 Form C, 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 100 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,26071 € | 158,25 € |
| 210 | 2,23524 € | 469,40 € |
| 350 | 2,19274 € | 767,46 € |
| Unit Price without VAT: | 2,26071 € |
|---|---|
| Unit Price with VAT: | 2,69024 € |

