
1457250000 | |
|---|---|
DigiKey Part Number | 5831-1457250000-ND |
Manufacturer | |
Manufacturer Product Number | 1457250000 |
Description | INTERFACE MODULE RSS LP3R 5.08MM |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 16 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) x 16 | |
Contact Rating (Current) | 4.5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1125VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 70,12333 € | 210,37 € |
| Unit Price without VAT: | 70,12333 € |
|---|---|
| Unit Price with VAT: | 83,44676 € |

