
1457180000 | |
|---|---|
DigiKey Part Number | 5831-1457180000-ND |
Manufacturer | |
Manufacturer Product Number | 1457180000 |
Description | INTERFACE MODULE RSS LM3RZF 5.08 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 16 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 1125VA |
Mfr | Coil Current 7.1 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Termination Style Spring Terminal |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Approval Agency CE, UR |
Contact Form SPDT (1 Form C) x 16 | Relay Type |
Contact Rating (Current) 4.5 A | Coil Resistance 3.38 kOhms |
Switching Voltage 250VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 52,28667 € | 156,86 € |
| Unit Price without VAT: | 52,28667 € |
|---|---|
| Unit Price with VAT: | 62,22114 € |

